
8-bit, inverting, D-type flip-flop buffer/line driver with 3-state outputs. Features positive edge clock triggering, a maximum operating frequency of 175MHz, and a propagation delay of 6.7ns. Operates from a 4.5V to 5.5V supply voltage, with a typical 5V operating voltage. Offers high-level output current of -32mA and low-level output current of 64mA. Packaged in a 20-pin TSSOP for surface mounting.
Texas Instruments SN74ABT534APW technical specifications.
| Package/Case | TSSOP |
| Clock Edge Trigger Type | Positive Edge |
| Frequency | 175MHz |
| High Level Output Current | -32mA |
| Input Type | SINGLE-ENDED |
| Logic Function | D-Type, Flip-Flop |
| Low Level Output Current | 64mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Bits per Element | 8 |
| Number of Circuits | 8 |
| Number of Elements | 1 |
| Number of Input Lines | 8 |
| Number of Output Lines | 3 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Package Quantity | 980 |
| Packaging | Rail/Tube |
| Polarity | Inverting |
| Propagation Delay | 6.7ns |
| RoHS Compliant | Yes |
| Series | 74ABT |
| Technology | BICMOS |
| Turn-On Delay Time | 4.5ns |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74ABT534APW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
