8-bit D-type, single flip-flop latch, surface mount, positive edge triggered, operating at up to 175MHz. Features 64mA high and low level output current, with a propagation delay of 6.7ns. Operates from a 4.5V to 5.5V supply voltage, with an operating temperature range of -40°C to 85°C. Packaged in a 20-pin TSSOP, this RoHS compliant component is ideal for digital logic applications.
Texas Instruments SN74ABT534APWG4 technical specifications.
| Package/Case | TSSOP |
| Clock Edge Trigger Type | Positive Edge |
| Frequency | 175MHz |
| High Level Output Current | 64mA |
| Input Type | SINGLE-ENDED |
| Logic Function | D-Type, Flip-Flop |
| Low Level Output Current | 64mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits per Element | 8 |
| Number of Circuits | 8 |
| Number of Elements | 1 |
| Number of Input Lines | 8 |
| Number of Output Lines | 8 |
| Package Quantity | 980 |
| Packaging | Rail/Tube |
| Polarity | Inverting |
| Propagation Delay | 6.7ns |
| RoHS Compliant | Yes |
| Series | 74ABT |
| Turn-On Delay Time | 4.5ns |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74ABT534APWG4 to view detailed technical specifications.
No datasheet is available for this part.