11-bit, 3-state, inverting buffer/line driver with true outputs. Features BICMOS technology, a 5V operating supply voltage (4.5V to 5.5V range), and a 5.2ns propagation delay. Offers ±12mA high/low level output current and operates from -40°C to 85°C. Surface mountable in a 28-pin SOIC package.
Texas Instruments SN74ABT5400ADW technical specifications.
| Package/Case | SOIC |
| High Level Output Current | -12mA |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 12mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits per Element | 11 |
| Number of Channels | 11 |
| Number of Elements | 1 |
| Number of Input Lines | 11 |
| Number of Inputs | 11 |
| Number of Output Lines | 11 |
| Number of Outputs | 11 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Package Quantity | 160 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 5.2ns |
| Quiescent Current | 45mA |
| RoHS Compliant | Yes |
| Series | 74ABT |
| Technology | BICMOS |
| Turn-On Delay Time | 8.7ns |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74ABT5400ADW to view detailed technical specifications.
No datasheet is available for this part.