
11-bit, 3-state buffer/line driver with true output. Features BICMOS technology, operating from a 4.5V to 5.5V supply with a typical 5V operating voltage. Offers 12mA high-level and 12mA low-level output current. Packaged in a 28-pin SOIC surface mount configuration, this RoHS compliant component has a propagation delay of 5.2ns.
Texas Instruments SN74ABT5400ADWR technical specifications.
| Package/Case | SOIC |
| High Level Output Current | -12mA |
| Lead Free | Contains Lead |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 12mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 11 |
| Number of Bits per Element | 11 |
| Number of Channels | 11 |
| Number of Elements | 1 |
| Number of Input Lines | 11 |
| Number of Inputs | 11 |
| Number of Output Lines | 11 |
| Number of Outputs | 11 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 5.2ns |
| Quiescent Current | 36mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74ABT |
| Technology | BICMOS |
| Turn-On Delay Time | 8.7ns |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74ABT5400ADWR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.