11-bit, 3-state buffer/line driver with true output. Features 5.2ns propagation delay, 12mA high/low output current, and 36mA quiescent current. Operates from a 4.5V to 5.5V supply voltage range. Packaged in a 28-pin SOIC surface-mount package, supplied on tape and reel. RoHS compliant and operates between -40°C and 85°C.
Texas Instruments SN74ABT5400ADWRG4 technical specifications.
| Package/Case | SOIC |
| High Level Output Current | 12mA |
| Lead Free | Contains Lead |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 12mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits per Element | 11 |
| Number of Elements | 1 |
| Number of Input Lines | 11 |
| Number of Output Lines | 11 |
| Number of Outputs | 11 |
| Output Type | 3-STATE |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 5.2ns |
| Quiescent Current | 36mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74ABT |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74ABT5400ADWRG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.