
11-bit, 3-state, inverting buffer/line driver with BICMOS technology. Features a 5V operating supply voltage, 4.5V to 5.5V range, and 6.1ns propagation delay. Designed for surface mount applications in a 28-pin SOIC package. Offers 12mA high and low level output current. Operating temperature range from -40°C to 85°C.
Texas Instruments SN74ABT5401DW technical specifications.
| Package/Case | SOIC |
| High Level Output Current | -12mA |
| Lead Free | Contains Lead |
| Logic Function | Buffer, Inverter |
| Low Level Output Current | 12mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 11 |
| Number of Channels | 11 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Input Lines | 11 |
| Number of Inputs | 11 |
| Number of Output Lines | 11 |
| Number of Outputs | 11 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Package Quantity | 20 |
| Packaging | Rail/Tube |
| Polarity | Inverting |
| Propagation Delay | 6.1ns |
| Quiescent Current | 45mA |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 74ABT |
| Technology | BICMOS |
| Termination | SMD/SMT |
| Turn-On Delay Time | 6.1ns |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74ABT5401DW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.