Surface mount buffer inverter IC with 3-state outputs, operating from a 4.5V to 5.5V supply. Features 11 input and 11 output lines, supporting a high level output current of 12mA and a low level output current of 12mA. This inverting logic component offers a propagation delay of 6.1ns and operates within a temperature range of -40°C to 85°C. Packaged in SOIC, it is RoHS compliant and designed for reliable electronic circuit integration.
Texas Instruments SN74ABT5401DWE4 technical specifications.
| Package/Case | SOIC |
| High Level Output Current | 12mA |
| Lead Free | Contains Lead |
| Logic Function | Buffer, Inverter |
| Low Level Output Current | 12mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Input Lines | 11 |
| Number of Inputs | 11 |
| Number of Output Lines | 11 |
| Number of Outputs | 11 |
| Output Type | 3-STATE |
| Package Quantity | 20 |
| Packaging | Rail/Tube |
| Polarity | Inverting |
| Propagation Delay | 6.1ns |
| Quiescent Current | 36mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74ABT |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74ABT5401DWE4 to view detailed technical specifications.
No datasheet is available for this part.