
12-bit buffer/line driver with 3-state outputs, featuring BICMOS technology. Operates from a 4.5V to 5.5V supply voltage with a typical 5V operating voltage. Offers 12 input and 12 output lines, supporting a low-level output current of 12mA and a high-level output current of -12mA. Packaged in a 28-SOIC surface mount configuration, this RoHS compliant component has a propagation delay of 5.7ns and a minimum operating temperature of -40°C up to a maximum of 85°C.
Texas Instruments SN74ABT5402ADW technical specifications.
| Package/Case | SOIC |
| Height | 2.35mm |
| High Level Output Current | -12mA |
| Lead Free | Lead Free |
| Length | 18.1mm |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 12mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 12 |
| Number of Bits per Element | 12 |
| Number of Channels | 12 |
| Number of Elements | 1 |
| Number of Input Lines | 12 |
| Number of Inputs | 12 |
| Number of Output Lines | 12 |
| Number of Outputs | 12 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Package Quantity | 20 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 5.7ns |
| Quiescent Current | 39mA |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 74ABT |
| Technology | BICMOS |
| Termination | SMD/SMT |
| Turn-On Delay Time | 6.2ns |
| Width | 7.6mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74ABT5402ADW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
