
12-bit, 3-state buffer/line driver IC designed for surface mount applications. Features include a 5.5V maximum supply voltage, 12mA high and low level output current, and a 5.7ns propagation delay. Operates across a -40°C to 85°C temperature range. This RoHS compliant component offers 12 input and 12 output lines with non-inverting, inverting logic functions.
Texas Instruments SN74ABT5402ADWG4 technical specifications.
| Package/Case | SOIC |
| High Level Output Current | 12mA |
| Lead Free | Lead Free |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 12mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 12 |
| Number of Bits per Element | 12 |
| Number of Elements | 1 |
| Number of Input Lines | 12 |
| Number of Output Lines | 12 |
| Number of Outputs | 12 |
| Output Type | 3-STATE |
| Package Quantity | 20 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 5.7ns |
| Quiescent Current | 39mA |
| RoHS Compliant | Yes |
| Series | 74ABT |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74ABT5402ADWG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
