12-Bit Line/Memory Driver with 3-State Outputs, featuring BICMOS technology. This surface mount SOIC package offers 12 input and 12 output lines with a 5V operating supply voltage, supporting a range from 4.5V to 5.5V. It provides a high-level output current of -12mA and a low-level output current of 12mA. The device operates across a temperature range of -40°C to 85°C with a propagation delay of 5.7ns.
Texas Instruments SN74ABT5402ADWRG4 technical specifications.
| Package/Case | SOIC |
| High Level Output Current | -12mA |
| Lead Free | Contains Lead |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 12mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits per Element | 12 |
| Number of Channels | 12 |
| Number of Elements | 1 |
| Number of Input Lines | 12 |
| Number of Inputs | 12 |
| Number of Output Lines | 12 |
| Number of Outputs | 12 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 5.7ns |
| Quiescent Current | 39mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74ABT |
| Technology | BICMOS |
| Turn-On Delay Time | 8.7ns |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74ABT5402ADWRG4 to view detailed technical specifications.
No datasheet is available for this part.