
12-bit buffer/line driver with 3-state outputs, featuring BICMOS technology. Operates with a supply voltage of 4.5V to 5.5V, typically 5V, and supports a wide temperature range from -40°C to 85°C. Offers 12 input and 12 output lines with inverting logic and a propagation delay of 6.1ns. Packaged in a 28-SOIC surface-mount configuration, this lead-free and RoHS-compliant component is supplied on tape and reel.
Texas Instruments SN74ABT5403DWR technical specifications.
| Package/Case | SOIC |
| High Level Output Current | -12mA |
| Lead Free | Lead Free |
| Logic Function | Buffer, Inverter |
| Low Level Output Current | 12mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 12 |
| Number of Channels | 12 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Input Lines | 12 |
| Number of Inputs | 12 |
| Number of Output Lines | 12 |
| Number of Outputs | 12 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Inverting |
| Propagation Delay | 6.1ns |
| Quiescent Current | 36mA |
| RoHS Compliant | Yes |
| Series | 74ABT |
| Technology | BICMOS |
| Turn-On Delay Time | 6.1ns |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74ABT5403DWR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.