12-bit buffer/line driver featuring inverted, 3-state outputs. Operates with a 4.5V to 5.5V supply voltage, typically 5V, and supports 12 input and 12 output lines. BICMOS technology enables a propagation delay of 6.1ns and a turn-on delay time of 8.5ns. Delivers 12mA low-level and -12mA high-level output current. Packaged in a 28-pin SOIC surface-mount package, this RoHS-compliant component operates from -40°C to 85°C.
Texas Instruments SN74ABT5403DWRE4 technical specifications.
| Package/Case | SOIC |
| High Level Output Current | -12mA |
| Lead Free | Contains Lead |
| Logic Function | Buffer, Inverter |
| Low Level Output Current | 12mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Channels | 12 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Input Lines | 12 |
| Number of Inputs | 12 |
| Number of Output Lines | 12 |
| Number of Outputs | 12 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Polarity | Inverting |
| Propagation Delay | 6.1ns |
| Quiescent Current | 36mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74ABT |
| Technology | BICMOS |
| Turn-On Delay Time | 8.5ns |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74ABT5403DWRE4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.