
Octal buffer/driver with 3-state outputs, featuring 8 channels and 8 bits. This BICMOS technology component operates with a supply voltage of 4.5V to 5.5V, ideal for 5V systems. It offers a propagation delay of 4.3ns and supports both inverting and non-inverting logic functions. Packaged in a 20-SOIC surface mount configuration, it boasts high and low level output currents of -32mA and 64mA respectively, with a maximum operating temperature of 85°C.
Texas Instruments SN74ABT540DW technical specifications.
| Package/Case | SOIC |
| High Level Output Current | -32mA |
| Lead Free | Lead Free |
| Logic Function | Buffer, Inverter |
| Low Level Output Current | 64mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Channels | 8 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Input Lines | 8 |
| Number of Inputs | 8 |
| Number of Output Lines | 8 |
| Number of Outputs | 8 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Polarity | Inverting |
| Propagation Delay | 4.3ns |
| Quiescent Current | 30mA |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 74ABT |
| Technology | BICMOS |
| Termination | SMD/SMT |
| Turn-On Delay Time | 4.3ns |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74ABT540DW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
