The SN74ABT540DWE4 is an 8-input 3-state buffer from Texas Instruments. It operates over a temperature range of -40°C to 85°C and can supply up to 64mA of current. The device is available in a SOIC-20 package and is surface mountable. It is compliant with RoHS regulations and is available in quantities of 25 per rail/tube packaging.
Texas Instruments SN74ABT540DWE4 technical specifications.
| Package/Case | SOIC |
| High Level Output Current | 64mA |
| Lead Free | Contains Lead |
| Logic Function | Buffer, Inverter |
| Low Level Output Current | 64mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Input Lines | 8 |
| Number of Inputs | 8 |
| Number of Output Lines | 8 |
| Output Type | 3-STATE |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Polarity | Inverting |
| Propagation Delay | 4.3ns |
| Quiescent Current | 30mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74ABT |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74ABT540DWE4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.