
Octal buffer/driver with 3-state outputs, featuring 8 channels and 8 bits. This BICMOS technology component offers a 5V operating supply voltage, with a range of 4.5V to 5.5V. It supports a high level output current of 64mA and a low level output current of 32mA. Designed for surface mounting in a SOP package, it operates across a temperature range of -40°C to 85°C and boasts a propagation delay of 4.3ns. This RoHS compliant device is lead-free and supplied on tape and reel.
Texas Instruments SN74ABT540NSR technical specifications.
| Package/Case | SOP |
| High Level Output Current | 64mA |
| Lead Free | Lead Free |
| Logic Function | Buffer, Inverter |
| Low Level Output Current | 32mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Channels | 8 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Inputs | 8 |
| Number of Outputs | 8 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Inverting |
| Propagation Delay | 4.3ns |
| Quiescent Current | 30mA |
| RoHS Compliant | Yes |
| Series | 74ABT |
| Technology | BICMOS |
| Turn-On Delay Time | 7.3ns |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74ABT540NSR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
