Octal buffers/drivers with 3-state outputs, featuring 8 bits and a true output polarity. This industrial-grade logic IC operates from a 4.5V to 5.5V supply, with a nominal voltage of 5V. It offers a propagation delay of 3.9ns at nominal supply and a load capacitance of 50pF. The component is housed in a 20-terminal, 5.3mm width, 7.2mm length DUAL terminal position package, conforming to the R-PDSO-G20 JEDEC standard. Operating temperature range is -40°C to 85°C, with a maximum power supply current of 30mA and a maximum output current (Iol) of 0.064A. Control is managed via an ENABLE LOW function.
Texas Instruments SN74ABT541BDBLE technical specifications.
Download the complete datasheet for Texas Instruments SN74ABT541BDBLE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.