8-bit buffer/line driver with true, non-inverting outputs. Features 3-state outputs, BICMOS technology, and a propagation delay of 3.5ns. Operates from a 4.5V to 5.5V supply voltage with a nominal 5V operating voltage. Supports high-level output current of -32mA and low-level output current of 64mA. Surface mountable in a 20-pin SOIC package, RoHS compliant, and operates within a temperature range of -40°C to 85°C.
Texas Instruments SN74ABT541BDWE4 technical specifications.
| Package/Case | SOIC |
| High Level Output Current | -32mA |
| Lead Free | Contains Lead |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 64mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits per Element | 8 |
| Number of Channels | 8 |
| Number of Elements | 1 |
| Number of Input Lines | 8 |
| Number of Inputs | 8 |
| Number of Output Lines | 8 |
| Number of Outputs | 8 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 3.5ns |
| Quiescent Current | 22mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74ABT |
| Technology | BICMOS |
| Turn-On Delay Time | 5.9ns |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74ABT541BDWE4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.