
8-bit, non-inverting buffer/line driver with 3-state outputs. Features BICMOS technology, operating from a 4.5V to 5.5V supply range with a typical 5V operating voltage. Offers 64mA low-level output current and -32mA high-level output current. Encased in a 20-pin SOIC surface-mount package, this RoHS-compliant component operates between -40°C and 85°C with a 3.5ns propagation delay.
Texas Instruments SN74ABT541BDWG4 technical specifications.
| Package/Case | SOIC |
| High Level Output Current | -32mA |
| Lead Free | Lead Free |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 64mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Bits per Element | 8 |
| Number of Channels | 8 |
| Number of Elements | 1 |
| Number of Input Lines | 8 |
| Number of Inputs | 8 |
| Number of Output Lines | 8 |
| Number of Outputs | 8 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 3.5ns |
| Quiescent Current | 22mA |
| RoHS Compliant | Yes |
| Series | 74ABT |
| Technology | BICMOS |
| Turn-On Delay Time | 5.9ns |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74ABT541BDWG4 to view detailed technical specifications.
No datasheet is available for this part.
