
8-channel, 3-state buffer with TTL-compatible CMOS inputs. Operates from a 4.5-V to 5.5-V supply voltage, featuring BICMOS technology. Offers a low level output current of 64mA and a high level output current of -32mA. Packaged in a 20-pin PDIP, this RoHS compliant component has a propagation delay of 5.9ns.
Texas Instruments SN74ABT541BN technical specifications.
| Package/Case | PDIP |
| Height | 4.57mm |
| High Level Output Current | -32mA |
| Lead Free | Lead Free |
| Length | 26.92mm |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 64mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Bits | 8 |
| Number of Bits per Element | 8 |
| Number of Channels | 8 |
| Number of Elements | 1 |
| Number of Input Lines | 8 |
| Number of Inputs | 8 |
| Number of Output Lines | 8 |
| Number of Outputs | 8 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Package Quantity | 20 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 5.9ns |
| Quiescent Current | 30mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 74ABT |
| Technology | BICMOS |
| Termination | Through Hole |
| Turn-On Delay Time | 5.9ns |
| Width | 6.6mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74ABT541BN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
