
The SN74ABT541BNE4 is an 8-bit inverting buffer IC with a propagation delay of 3.5ns. It operates over a temperature range of -40°C to 85°C and is available in a 20-pin PDIP package. The device is lead-free and RoHS compliant. It can handle a maximum supply voltage of 5.5V and a minimum supply voltage of 4.5V. The IC has a quiescent current of 22mA and can source or sink up to 64mA of current at the output. It is suitable for use in a variety of logic applications.
Texas Instruments SN74ABT541BNE4 technical specifications.
| Package/Case | PDIP |
| High Level Output Current | 64mA |
| Lead Free | Lead Free |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 64mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Bits | 8 |
| Number of Bits per Element | 8 |
| Number of Elements | 1 |
| Number of Input Lines | 8 |
| Number of Output Lines | 8 |
| Output Type | 3-STATE |
| Package Quantity | 20 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 3.5ns |
| Quiescent Current | 22mA |
| RoHS Compliant | Yes |
| Series | 74ABT |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74ABT541BNE4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
