
8-bit buffer/line driver featuring 3-state, non-inverting outputs. This BICMOS technology component operates from a 4.5V to 5.5V supply, with a typical 5V operating voltage. It offers a low-level output current of 64mA and a high-level output current of -32mA. The device is housed in a 20-pin TSSOP package, measuring 6.5mm x 4.4mm x 1.15mm, suitable for surface mounting. Propagation delay is 3.5ns, and it operates within a temperature range of -40°C to 85°C.
Texas Instruments SN74ABT541BPWRG4 technical specifications.
| Package/Case | TSSOP |
| Height | 1.15mm |
| High Level Output Current | -32mA |
| Lead Free | Contains Lead |
| Length | 6.5mm |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 64mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits per Element | 8 |
| Number of Channels | 8 |
| Number of Elements | 1 |
| Number of Input Lines | 8 |
| Number of Inputs | 8 |
| Number of Output Lines | 8 |
| Number of Outputs | 8 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 3.5ns |
| Quiescent Current | 22mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74ABT |
| Technology | BICMOS |
| Turn-On Delay Time | 3.5ns |
| Width | 4.4mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74ABT541BPWRG4 to view detailed technical specifications.
No datasheet is available for this part.
