Octal registered transceivers featuring 3-state outputs, designed for bidirectional data transfer. This surface-mount component operates from a 4.5V to 5.5V supply range, with a typical operating voltage of 5V. It offers a high level output current of 64mA and a low level output current of 64mA. The device supports 8 bits per element, with 8 circuits and 2 elements, and a propagation delay of 5.9ns. Packaged in a 24-SSOP, it functions across an industrial temperature range of -40°C to 85°C.
Texas Instruments SN74ABT543ADBRE4 technical specifications.
| Package/Case | SSOP |
| Direction | Bidirectional |
| High Level Output Current | 64mA |
| Lead Free | Contains Lead |
| Logic Function | Transceiver, Inverting |
| Low Level Output Current | 64mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits per Element | 8 |
| Number of Circuits | 8 |
| Number of Elements | 2 |
| Number of Outputs | 8 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 5.9ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74ABT |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74ABT543ADBRE4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
