
Octal registered transceivers with 3-state outputs, featuring 8 bidirectional channels and BICMOS technology. This surface-mount device operates from a 4.5V to 5.5V supply voltage, with a typical operating voltage of 5V. It offers a high level output current of 64mA and a low level output current of 32mA. The component has a propagation delay of 5.9ns and a turn-on delay time of 8.4ns, with a maximum operating temperature of 85°C and a minimum of -40°C. Packaged in a 24-SOIC, this RoHS compliant component is designed for logic buffering and line driving applications.
Texas Instruments SN74ABT543ADW technical specifications.
| Package/Case | SOIC |
| Direction | Bidirectional |
| Height | 2.35mm |
| High Level Output Current | 64mA |
| Lead Free | Lead Free |
| Length | 15.4mm |
| Logic Function | Transceiver, Inverting |
| Low Level Output Current | 32mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 30mA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Bits per Element | 8 |
| Number of Channels | 8 |
| Number of Circuits | 8 |
| Number of Elements | 1 |
| Number of Outputs | 8 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 5.9ns |
| Quiescent Current | 24mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 74ABT |
| Technology | BICMOS |
| Termination | SMD/SMT |
| Turn-On Delay Time | 8.4ns |
| Weight | 0.022025oz |
| Width | 7.52mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74ABT543ADW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
