Octal registered transceiver featuring 3-state outputs, designed for bidirectional data transfer. This BICMOS technology component offers 8 bits per element with 8 channels and 8 circuits, supporting a 5V operating supply voltage (4.5V to 5.5V). Key specifications include a 64mA high and low level output current, 5.9ns propagation delay, and 8.4ns turn-on delay. Packaged in a 24-TSSOP for surface mounting, it operates across a -40°C to 85°C temperature range and is RoHS compliant.
Texas Instruments SN74ABT543APWE4 technical specifications.
| Package/Case | TSSOP |
| Direction | Bidirectional |
| High Level Output Current | 64mA |
| Lead Free | Contains Lead |
| Logic Function | Transceiver, Inverting |
| Low Level Output Current | 64mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits per Element | 8 |
| Number of Channels | 8 |
| Number of Circuits | 8 |
| Number of Elements | 2 |
| Number of Outputs | 8 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Package Quantity | 60 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 5.9ns |
| Quiescent Current | 24mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74ABT |
| Technology | BICMOS |
| Turn-On Delay Time | 8.4ns |
| Weight | 0.003157oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74ABT543APWE4 to view detailed technical specifications.
No datasheet is available for this part.