Industrial-grade octal registered bus transceiver with 3-state outputs. Features 8 bits, 2 ports, and bidirectional data flow with independent control. Operates from a 4.5V to 5.5V supply voltage, with a nominal supply of 5V. Offers a propagation delay of 7.1ns and a maximum output current (Iol) of 64mA. Packaged in a 24-terminal, 24-pin SOIC (R-PDSO-G24) with dimensions of 7.5mm width and 15.4mm length, suitable for -40°C to 85°C operation.
Texas Instruments SN74ABT543DWR technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 24 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G24 |
| Width | 7.5 |
| Length | 15.4 |
| Pin Count | 24 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Logic IC Type | REGISTERED BUS TRANSCEIVER |
| Family | ABT |
| Propagation Delay (tpd) | 7.1 |
| Number of Bits | 8 |
| Max I(ol) | 0.064 |
| Prop. Delay@Nom-Sup | 6.9 |
| Load Capacitance | 50 |
| Output Polarity | TRUE |
| Number of Ports | 2 |
| Power Supply Current-Max (ICC) | 34 |
| Count Direction | BIDIRECTIONAL |
| Control Type | INDEPENDENT CONTROL |
| RoHS | No |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments SN74ABT543DWR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.