Octal transparent D-type latches with 3-state outputs, featuring 8 bits and 8 independent circuits. This BICMOS technology device operates with a supply voltage of 4.5V to 5.5V, ideal for 5V systems. It offers a high level output current of -32mA and a low level output current of 32mA, with a total output current of 64mA. The latch provides non-inverting logic with a propagation delay of 5.7ns and a turn-on delay time of 4ns. Packaged in a 20-SSOP for surface mounting, it operates across a temperature range of -40°C to 85°C.
Texas Instruments SN74ABT573ADBRG4 technical specifications.
| Package/Case | SSOP |
| High Level Output Current | -32mA |
| Independent Circuits | 1 |
| Lead Free | Contains Lead |
| Logic Function | D-Type, Latch |
| Low Level Output Current | 32mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Circuits | 8 |
| Number of Elements | 1 |
| Number of Input Lines | 8 |
| Number of Output Lines | 8 |
| Number of Outputs | 8 |
| Operating Supply Voltage | 5V |
| Output Current | 64mA |
| Output Type | 3-STATE |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 5.7ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74ABT |
| Technology | BICMOS |
| Turn-On Delay Time | 4ns |
| Weight | 0.005527oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74ABT573ADBRG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.