
Transparent D-type latch IC, featuring 8 channels and 8 bits of data storage. This BICMOS technology component operates with a 4.5V to 5.5V supply voltage, offering 5V nominal operation. It provides 3-state outputs with a maximum output current of 64mA and a typical propagation delay of 5.7ns. The device is surface mountable in a 20-pin SOIC package, measuring 12.8mm in length, 7.52mm in width, and 2.35mm in height. This RoHS compliant, lead-free component is designed for non-inverting logic functions.
Texas Instruments SN74ABT573ADW technical specifications.
| Package/Case | SOIC |
| Height | 2.35mm |
| High Level Output Current | -32mA |
| Independent Circuits | 1 |
| Lead Free | Lead Free |
| Length | 12.8mm |
| Logic Function | D-Type, Latch |
| Low Level Output Current | 32mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 24mA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Channels | 8 |
| Number of Circuits | 8 |
| Number of Elements | 1 |
| Number of Input Lines | 8 |
| Number of Output Lines | 3 |
| Number of Outputs | 8 |
| Operating Supply Voltage | 5V |
| Output Current | 64mA |
| Output Type | 3-STATE |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 5.7ns |
| Quiescent Current | 30mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74ABT |
| Technology | BICMOS |
| Turn-On Delay Time | 4ns |
| Weight | 0.017662oz |
| Width | 7.52mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74ABT573ADW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
