
Octal transparent D-type latches with 3-state outputs, featuring 8 bits and 8 independent circuits. This BICMOS technology component operates with a supply voltage of 5V, ranging from 4.5V to 5.5V, and supports output currents of 32mA (low) and -32mA (high). With a propagation delay of 7.2ns and turn-on delay of 4ns, it is designed for surface mounting in a 20-SOIC package. The device is lead-free, RoHS compliant, and operates across a temperature range of -40°C to 85°C.
Texas Instruments SN74ABT573ADWR technical specifications.
| Package/Case | SOIC |
| High Level Output Current | -32mA |
| Independent Circuits | 1 |
| Lead Free | Lead Free |
| Logic Function | D-Type, Latch |
| Low Level Output Current | 32mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Circuits | 8 |
| Number of Elements | 1 |
| Number of Input Lines | 8 |
| Number of Output Lines | 3 |
| Number of Outputs | 8 |
| Operating Supply Voltage | 5V |
| Output Current | 64mA |
| Output Type | 3-STATE |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 7.2ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74ABT |
| Technology | BICMOS |
| Turn-On Delay Time | 4ns |
| Weight | 0.017662oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74ABT573ADWR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
