8-bit bus driver/transceiver featuring D-type latch logic function with true, non-inverting outputs. This surface mount component offers 8 input and 8 output lines, supporting a 3-state output configuration. Operating within a 4.5V to 5.5V supply voltage range, it delivers a high level output current of 64mA and a low level output current of 32mA. With a propagation delay of 5.7ns and turn-on delay time of 4ns, it functions across an operating temperature range of -40°C to 85°C.
Texas Instruments SN74ABT573AGQNR technical specifications.
| Package/Case | VFBGA |
| High Level Output Current | 64mA |
| Independent Circuits | 1 |
| Lead Free | Contains Lead |
| Logic Function | D-Type, Latch |
| Low Level Output Current | 32mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Input Lines | 8 |
| Number of Output Lines | 8 |
| Number of Outputs | 8 |
| Output Type | 3-STATE |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 5.7ns |
| Quiescent Current | 24mA |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | 74ABT |
| Turn-On Delay Time | 4ns |
| Weight | 0.000705oz |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments SN74ABT573AGQNR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
