
Octal transparent D-type latches with 3-state outputs, featuring 8 independent circuits for 8-bit data storage. Operates with a supply voltage of 4.5V to 5.5V, supporting a 5V nominal. Offers a high level output current of -32mA and a low level output current of 32mA. This through-hole mounted component utilizes BICMOS technology with a propagation delay of 7.2ns and a turn-on delay time of 4ns. Packaged in a 20-PDIP with dimensions of 26.92mm length, 6.6mm width, and 4.57mm height, it is RoHS compliant and operates across a temperature range of -40°C to 85°C.
Texas Instruments SN74ABT573AN technical specifications.
| Package/Case | PDIP |
| Height | 4.57mm |
| High Level Output Current | -32mA |
| Independent Circuits | 1 |
| Lead Free | Lead Free |
| Length | 26.92mm |
| Logic Function | D-Type, Latch |
| Low Level Output Current | 32mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Bits | 8 |
| Number of Circuits | 8 |
| Number of Elements | 1 |
| Number of Input Lines | 8 |
| Number of Output Lines | 3 |
| Number of Outputs | 8 |
| Operating Supply Voltage | 5V |
| Output Current | 64mA |
| Output Type | 3-STATE |
| Package Quantity | 20 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 7.2ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 74ABT |
| Technology | BICMOS |
| Turn-On Delay Time | 4ns |
| Weight | 0.042297oz |
| Width | 6.6mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74ABT573AN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.