
Octal transparent D-type latches with 3-state outputs, featuring 8 independent D-type latches. This BICMOS technology component offers 8-bit data storage with non-inverting, 3-state outputs. Operating supply voltage is 5V, with a range of 4.5V to 5.5V. It supports a high level output current of -32mA and a low level output current of 64mA. The device is surface mountable in a 20-SO package, with a propagation delay of 7.2ns and a turn-on delay time of 4ns. Operating temperature range is -40°C to 85°C, and it is RoHS compliant.
Texas Instruments SN74ABT573ANSR technical specifications.
| Package/Case | SOP |
| High Level Output Current | -32mA |
| Independent Circuits | 1 |
| Lead Free | Contains Lead |
| Logic Function | D-Type, Latch |
| Low Level Output Current | 64mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Circuits | 8 |
| Number of Elements | 1 |
| Number of Input Lines | 8 |
| Number of Output Lines | 8 |
| Number of Outputs | 8 |
| Operating Supply Voltage | 5V |
| Output Current | 64mA |
| Output Type | 3-STATE |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 7.2ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74ABT |
| Technology | BICMOS |
| Turn-On Delay Time | 4ns |
| Weight | 0.009408oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74ABT573ANSR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.