Octal transparent D-type latches with 3-state outputs, featuring 8 bits and 1 independent circuit. This BICMOS technology device offers a 5V operating supply voltage with a range of 4.5V to 5.5V. It supports a high level output current of 64mA and a low level output current of 32mA, with a maximum output current of 64mA. Operating across a temperature range of -40°C to 85°C, this surface mount component is packaged in a 20-TSSOP with dimensions of 6.6mm length, 4.5mm width, and 1.05mm height. Propagation delay is 3.2ns, and turn-on delay time is 4ns.
Texas Instruments SN74ABT573APW technical specifications.
| Package/Case | TSSOP |
| Height | 1.05mm |
| High Level Output Current | 64mA |
| Independent Circuits | 1 |
| Lead Free | Lead Free |
| Length | 6.6mm |
| Logic Function | D-Type, Latch |
| Low Level Output Current | 32mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Elements | 1 |
| Number of Outputs | 8 |
| Operating Supply Voltage | 5V |
| Output Current | 64mA |
| Output Type | 3-STATE |
| Package Quantity | 70 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 3.2ns |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 74ABT |
| Technology | BICMOS |
| Turn-On Delay Time | 4ns |
| Width | 4.5mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74ABT573APW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.