Octal transparent D-type latches with 3-state outputs, featuring 8 bits and 8 independent circuits. This BICMOS technology component operates from a 4.5V to 5.5V supply, with a typical 5V operating voltage. It offers a 7.2ns propagation delay and 4ns turn-on delay time, with non-inverting, 3-state outputs capable of sourcing 32mA and sinking 32mA. Surface mountable in a VQFN EP package, this lead-free and RoHS compliant device is suitable for operation between -40°C and 85°C.
Texas Instruments SN74ABT573ARGYR technical specifications.
| Package/Case | VQFN EP |
| High Level Output Current | -32mA |
| Independent Circuits | 1 |
| Lead Free | Lead Free |
| Logic Function | D-Type, Latch |
| Low Level Output Current | 32mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Circuits | 8 |
| Number of Elements | 1 |
| Number of Input Lines | 8 |
| Number of Output Lines | 3 |
| Number of Outputs | 8 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 7.2ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74ABT |
| Technology | BICMOS |
| Turn-On Delay Time | 4ns |
| Weight | 0.001517oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74ABT573ARGYR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.