8-bit D-type flip-flop buffer/driver with true outputs, operating at up to 200MHz. Features positive edge clock triggering and 3-state outputs with a high-level output current of 64mA and low-level output current of 32mA. This surface-mount component is housed in a VFBGA package and operates from a 4.5V to 5.5V supply voltage.
Texas Instruments SN74ABT574AGQNR technical specifications.
| Package/Case | VFBGA |
| Clock Edge Trigger Type | Positive Edge |
| Frequency | 200MHz |
| High Level Output Current | 64mA |
| Input Type | SINGLE-ENDED |
| Lead Free | Contains Lead |
| Logic Function | D-Type, Flip-Flop |
| Low Level Output Current | 32mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Bits per Element | 8 |
| Number of Circuits | 8 |
| Number of Elements | 1 |
| Number of Input Lines | 8 |
| Number of Output Lines | 3 |
| Number of Outputs | 8 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 6.6ns |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | 74ABT |
| Turn-On Delay Time | 3.9ns |
| Weight | 0.000765oz |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments SN74ABT574AGQNR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.