
Octal edge-triggered D-type flip-flops with 3-state outputs, featuring 8 bits and a positive edge clock trigger. This BICMOS technology component operates at up to 200MHz with a propagation delay of 6.6ns and turn-on delay of 7.1ns. It supports a 4.5V to 5.5V operating supply voltage, delivering 64mA low-level output current and -32mA high-level output current. Packaged in a 20-SO surface mount configuration, it is RoHS compliant and operates within a -40°C to 85°C temperature range.
Texas Instruments SN74ABT574ANSRG4 technical specifications.
| Package/Case | SOP |
| Clock Edge Trigger Type | Positive Edge |
| Frequency | 200MHz |
| High Level Output Current | -32mA |
| Input Capacitance | 3.5pF |
| Lead Free | Lead Free |
| Logic Function | D-Type, Flip-Flop |
| Low Level Output Current | 64mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Bits per Element | 8 |
| Number of Circuits | 8 |
| Number of Elements | 1 |
| Number of Input Lines | 8 |
| Number of Output Lines | 8 |
| Number of Outputs | 8 |
| Operating Supply Voltage | 5V |
| Output Current | 64mA |
| Output Type | TTL, 3-STATE |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 6.6ns |
| Quiescent Current | 250uA |
| RoHS Compliant | Yes |
| Series | 74ABT |
| Technology | BICMOS |
| Turn-On Delay Time | 7.1ns |
| Weight | 0.009408oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74ABT574ANSRG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
