Octal edge-triggered D-type flip-flops with 3-state outputs, featuring a positive edge clock trigger and 8-bit data storage. This BICMOS technology component operates at a maximum frequency of 200MHz with a propagation delay of 6.6ns and turn-on delay of 3.9ns. It supports a 4.5V to 5.5V operating supply voltage, delivering 64mA low-level output current and -32mA high-level output current. Packaged in a 20-TSSOP for surface mounting, this RoHS compliant device functions across an industrial temperature range of -40°C to 85°C.
Texas Instruments SN74ABT574APWE4 technical specifications.
| Package/Case | TSSOP |
| Clock Edge Trigger Type | Positive Edge |
| Frequency | 200MHz |
| High Level Output Current | -32mA |
| Lead Free | Contains Lead |
| Logic Function | D-Type, Flip-Flop |
| Low Level Output Current | 64mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Bits per Element | 8 |
| Number of Circuits | 8 |
| Number of Elements | 1 |
| Number of Input Lines | 8 |
| Number of Output Lines | 3 |
| Number of Outputs | 8 |
| Operating Supply Voltage | 5V |
| Output Current | 64mA |
| Output Type | TTL, 3-STATE |
| Package Quantity | 70 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 6.6ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74ABT |
| Technology | BICMOS |
| Turn-On Delay Time | 3.9ns |
| Weight | 0.002716oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74ABT574APWE4 to view detailed technical specifications.
No datasheet is available for this part.