Octal edge-triggered D-type flip-flops with 3-state outputs, designed for industrial temperature ranges (-40 to 85°C). This bus driver logic IC features 8 bits, positive edge triggering, and a maximum operating frequency of 150 MHz at a nominal 5V supply. The component offers a propagation delay of 7.1 ns and a maximum output current (Iol) of 64 mA. Packaged in a 20-pin TSSOP with dual terminal positions, it operates within a supply voltage range of 4.5V to 5.5V.
Texas Instruments SN74ABT574APWLE technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 20 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G20 |
| Width | 4.4 |
| Length | 6.5 |
| Pin Count | 20 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Logic IC Type | BUS DRIVER |
| Family | ABT |
| Propagation Delay (tpd) | 7.1 |
| Number of Bits | 8 |
| Max I(ol) | 0.064 |
| Prop. Delay@Nom-Sup | 7.1 |
| Load Capacitance | 50 |
| Output Polarity | TRUE |
| Number of Ports | 2 |
| Power Supply Current-Max (ICC) | 30 |
| Trigger Type | POSITIVE EDGE |
| Max Frequency@Nom-Sup | 150000000 |
| RoHS | No |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments SN74ABT574APWLE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.