
8-bit D-type flip-flop with true outputs, designed for buffering and line driving applications. Features positive edge clock triggering and a 3-state output type, capable of sourcing/sinking 64mA. Operates from a 4.5V to 5.5V supply voltage with a typical 5V operating voltage. Offers a maximum operating frequency of 200MHz and a propagation delay of 6.6ns. Packaged in a 20-pin QFN (MO-241BC) surface mount configuration, this RoHS compliant component is suitable for a wide temperature range of -40°C to 85°C.
Texas Instruments SN74ABT574ARGYRG4 technical specifications.
| Package/Case | QFN |
| Clock Edge Trigger Type | Positive Edge |
| Frequency | 200MHz |
| High Level Output Current | 64mA |
| Input Type | SINGLE-ENDED |
| Lead Free | Lead Free |
| Logic Function | D-Type, Flip-Flop |
| Low Level Output Current | 64mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits per Element | 8 |
| Number of Circuits | 8 |
| Number of Elements | 1 |
| Number of Input Lines | 8 |
| Number of Output Lines | 3 |
| Number of Outputs | 8 |
| Operating Supply Voltage | 5V |
| Output Current | 64mA |
| Output Type | 3-STATE |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 6.6ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74ABT |
| Turn-On Delay Time | 3.9ns |
| Weight | 0.001517oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74ABT574ARGYRG4 to view detailed technical specifications.
No datasheet is available for this part.
