
8-bit D-type flip-flop bus driver with true, non-inverting outputs. Features positive edge clock triggering and a maximum operating frequency of 200MHz. Offers 64mA high and low level output current, with a propagation delay of 6.6ns. Operates from a 4.5V to 5.5V supply voltage, with a temperature range of -40°C to 85°C. Surface mountable in a VFBGA package.
Texas Instruments SN74ABT574AZQNR technical specifications.
| Package/Case | VFBGA |
| Clock Edge Trigger Type | Positive Edge |
| Frequency | 200MHz |
| High Level Output Current | 64mA |
| Input Type | SINGLE-ENDED |
| Lead Free | Lead Free |
| Logic Function | D-Type, Flip-Flop |
| Low Level Output Current | 64mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits per Element | 8 |
| Number of Circuits | 8 |
| Number of Elements | 1 |
| Number of Input Lines | 8 |
| Number of Output Lines | 3 |
| Number of Outputs | 8 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 6.6ns |
| RoHS Compliant | Yes |
| Series | 74ABT |
| Turn-On Delay Time | 3.9ns |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74ABT574AZQNR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
