
8-bit bidirectional transceiver with inverting, 3-state outputs. Features 64mA high-level and 32mA low-level output current. Operates from a 4.5V to 5.5V supply voltage with a typical 5V operating voltage. Surface mountable in a 20-pin SSOP package, this RoHS compliant component offers a 4.3ns propagation delay and operates within a -40°C to 85°C temperature range.
Texas Instruments SN74ABT620DBR technical specifications.
| Package/Case | SSOP |
| Direction | Bidirectional |
| High Level Output Current | 64mA |
| Lead Free | Lead Free |
| Logic Function | Transceiver, Inverting |
| Low Level Output Current | 32mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Bits per Element | 8 |
| Number of Circuits | 8 |
| Number of Elements | 1 |
| Number of Outputs | 8 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Inverting |
| Propagation Delay | 4.3ns |
| Quiescent Current | 24mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74ABT |
| Weight | 0.005527oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74ABT620DBR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
