
Bidirectional inverting transceiver IC featuring 3-STATE outputs. Operates with a supply voltage range of 4.5V to 5.5V, ideal for 5V systems. Delivers 64mA high and low level output current per bit. Surface mountable in a 20-pin SSOP package with a propagation delay of 4.3ns. Suitable for applications requiring 8 bits of inverting logic buffering.
Texas Instruments SN74ABT620DBRG4 technical specifications.
| Package/Case | SSOP |
| Direction | Bidirectional |
| High Level Output Current | 64mA |
| Lead Free | Lead Free |
| Logic Function | Transceiver, Inverting |
| Low Level Output Current | 64mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits per Element | 8 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Outputs | 8 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Inverting |
| Propagation Delay | 4.3ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74ABT |
| Weight | 0.005527oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74ABT620DBRG4 to view detailed technical specifications.
No datasheet is available for this part.