Octal bus transceiver featuring 3-state outputs, designed for bidirectional data transfer. This inverting logic transceiver operates with a supply voltage range of 4.5V to 5.5V, typically 5V, and supports high and low level output currents of 64mA. It offers a propagation delay of 4.8ns and is housed in a 20-SOIC surface mount package. Operating across a temperature range of -40°C to 85°C, this RoHS compliant component is suitable for demanding applications.
Texas Instruments SN74ABT620DWE4 technical specifications.
| Package/Case | SOIC |
| Direction | Bidirectional |
| High Level Output Current | 64mA |
| Lead Free | Contains Lead |
| Logic Function | Transceiver, Inverting |
| Low Level Output Current | 64mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits per Element | 8 |
| Number of Circuits | 8 |
| Number of Elements | 2 |
| Number of Outputs | 8 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Polarity | Inverting |
| Propagation Delay | 4.8ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74ABT |
| Weight | 0.017662oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74ABT620DWE4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.