8-bit transceiver with inverting logic function, featuring bidirectional data flow and 3-state outputs. Delivers 64mA high and low level output current, operating from a 4.5V to 5.5V supply with a nominal 5V operating voltage. This surface mount SOIC package component offers a 4.8ns propagation delay and operates across a -40°C to 85°C temperature range.
Texas Instruments SN74ABT620DWG4 technical specifications.
| Package/Case | SOIC |
| Direction | Bidirectional |
| High Level Output Current | 64mA |
| Lead Free | Contains Lead |
| Logic Function | Transceiver, Inverting |
| Low Level Output Current | 64mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits per Element | 8 |
| Number of Circuits | 1 |
| Number of Elements | 2 |
| Number of Outputs | 8 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Polarity | Inverting |
| Propagation Delay | 4.8ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74ABT |
| Weight | 0.017662oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74ABT620DWG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.