Octal bus transceiver with 3-state outputs, featuring 8 bits per element and 2 elements for bidirectional data transfer. This through-hole mounted integrated circuit offers an inverting logic function with a maximum operating temperature of 85°C and a minimum of -40°C. It operates at a supply voltage of 5V, with a range of 4.5V to 5.5V, and provides 64mA of high and low level output current. The 20-PDIP package is RoHS compliant and includes lead.
Texas Instruments SN74ABT620NE4 technical specifications.
| Package/Case | PDIP |
| Direction | Bidirectional |
| High Level Output Current | 64mA |
| Lead Free | Contains Lead |
| Logic Function | Transceiver, Inverting |
| Low Level Output Current | 64mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Bits per Element | 8 |
| Number of Circuits | 1 |
| Number of Elements | 2 |
| Number of Outputs | 8 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Package Quantity | 20 |
| Packaging | Rail/Tube |
| Polarity | Inverting |
| Propagation Delay | 4.8ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74ABT |
| Weight | 0.042297oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74ABT620NE4 to view detailed technical specifications.
No datasheet is available for this part.