8-bit bidirectional transceiver, featuring true outputs and 3-state capability. This logic IC operates with a 5V supply voltage, supporting a range of 4.5V to 5.5V, and delivers 64mA high and low level output current. Designed for surface mounting, it comes in a 20-pin SOIC package with a propagation delay of 4.6ns. The device is RoHS compliant and operates across a temperature range of -40°C to 85°C.
Texas Instruments SN74ABT623DWRE4 technical specifications.
| Package/Case | SOIC |
| Direction | Bidirectional |
| High Level Output Current | 64mA |
| Lead Free | Contains Lead |
| Logic Function | Transceiver, Inverting |
| Low Level Output Current | 64mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits per Element | 8 |
| Number of Circuits | 8 |
| Number of Elements | 1 |
| Number of Outputs | 8 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 4.6ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74ABT |
| Weight | 0.017662oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74ABT623DWRE4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.