8-bit bidirectional transceiver with inverting, 3-state outputs. Features a 4.9ns propagation delay and operates from a 4.5V to 5.5V supply voltage, with a nominal 5V operating voltage. Delivers 64mA high and low level output current. Packaged in a 20-pin SOIC for surface mounting, this RoHS compliant component operates between -40°C and 85°C.
Texas Instruments SN74ABT640DWE4 technical specifications.
| Package/Case | SOIC |
| Direction | Bidirectional |
| High Level Output Current | 64mA |
| Lead Free | Contains Lead |
| Logic Function | Transceiver, Inverting |
| Low Level Output Current | 64mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits per Element | 8 |
| Number of Circuits | 8 |
| Number of Elements | 1 |
| Number of Outputs | 8 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Polarity | Inverting |
| Propagation Delay | 4.9ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74ABT |
| Weight | 0.017662oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74ABT640DWE4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.