
8-bit bidirectional transceiver with inverting outputs, featuring 3-state outputs and a propagation delay of 4.9ns. Operates with a supply voltage of 4.5V to 5.5V, supporting 5V operation. Delivers 64mA high and low level output current. Surface mountable in a SOIC package, suitable for operating temperatures from -40°C to 85°C.
Texas Instruments SN74ABT640DWRG4 technical specifications.
| Package/Case | SOIC |
| Direction | Bidirectional |
| High Level Output Current | 64mA |
| Lead Free | Contains Lead |
| Logic Function | Transceiver, Inverting |
| Low Level Output Current | 64mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits per Element | 8 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Outputs | 8 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Inverting |
| Propagation Delay | 4.9ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74ABT |
| Weight | 0.017662oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74ABT640DWRG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
