8-bit registered transceiver with true output, featuring bidirectional data flow and 3-state outputs. Operates with a supply voltage range of 4.5V to 5.5V, typically 5V, and supports high and low level output currents of 64mA. This surface mount component, housed in a TFSOP package, offers a propagation delay of 5.1ns and operates across a temperature range of -40°C to 85°C. It is RoHS compliant and designed for integration into electronic circuits requiring robust logic functions.
Texas Instruments SN74ABT646ADGVRG4 technical specifications.
| Package/Case | TFSOP |
| Direction | Bidirectional |
| High Level Output Current | 64mA |
| Lead Free | Contains Lead |
| Logic Function | Transceiver, Inverting |
| Low Level Output Current | 64mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits per Element | 8 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Outputs | 8 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 5.1ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74ABT |
| Weight | 0.002148oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74ABT646ADGVRG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.