Octal bus transceiver and register with 3-state outputs, featuring 8 bits per element and 8 channels. This BICMOS technology component operates bidirectionally with a 5V supply voltage, supporting a range of 4.5V to 5.5V. It offers a high level output current of 64mA and a low level output current of 64mA. The device operates within a temperature range of -40°C to 85°C and has a propagation delay of 7.4ns. Packaged in a 24-SSOP for surface mounting, it is supplied on tape and reel.
Texas Instruments SN74ABT646DBRE4 technical specifications.
| Package/Case | SSOP |
| Direction | Bidirectional |
| High Level Output Current | 64mA |
| Lead Free | Contains Lead |
| Logic Function | Transceiver, Inverting |
| Low Level Output Current | 64mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 650mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits per Element | 8 |
| Number of Channels | 8 |
| Number of Circuits | 8 |
| Number of Elements | 1 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 7.4ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74ABT |
| Technology | BICMOS |
| Turn-On Delay Time | 9.5ns |
| Weight | 0.006081oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74ABT646DBRE4 to view detailed technical specifications.
No datasheet is available for this part.