Octal bus transceiver and register with 3-state outputs, featuring BICMOS technology. This bidirectional component operates with a 5V supply voltage, supporting a range of 4.5V to 5.5V. It offers 8 bits of data transfer with 3-state outputs, providing a high level output current of 64mA and a low level output current of 32mA. The device is housed in a 24-SOIC package for surface mounting, with a propagation delay of 7.4ns.
Texas Instruments SN74ABT646DW technical specifications.
| Package/Case | SOIC |
| Direction | Bidirectional |
| Height | 2.65mm |
| High Level Output Current | 64mA |
| Lead Free | Lead Free |
| Length | 15.4mm |
| Logic Function | Transceiver, Inverting |
| Low Level Output Current | 32mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1.7W |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Bits per Element | 8 |
| Number of Channels | 8 |
| Number of Circuits | 8 |
| Number of Elements | 1 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 7.4ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 74ABT |
| Technology | BICMOS |
| Thickness | 2.35mm |
| Turn-On Delay Time | 9.5ns |
| Weight | 0.022025oz |
| Width | 7.5mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74ABT646DW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.